Print Page
2,840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.449 |
| 10+ | $0.312 |
| 25+ | $0.284 |
| 50+ | $0.256 |
| 100+ | $0.228 |
| 250+ | $0.209 |
| 500+ | $0.190 |
| 1000+ | $0.177 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D13WWT86A
Newark Part No.74AJ2304
Product RangeSML-D13x
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ587nm
Luminous Intensity110mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D13x
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.1V
Luminous Intensity
110mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
587nm
Viewing Angle
-
Product Range
SML-D13x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability