Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-D13VWT86C LED, Red, SMD, 0603 [1608 Metric], 20 mA, 2 V, 630 nm](https://www.newark.com/productimages/standard/en_US/06AC2529-40.jpg)
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | SML-D13VWT86CCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel47AC1610RL Cut Tape47AC1610 |
| Product Range | SML-D13x(C) |
| Your Part Number | |
| Technical Datasheet |
848 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.373 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.373 |
| 10+ | $0.258 |
| 15+ | $0.240 |
| 25+ | $0.223 |
| 50+ | $0.205 |
| 125+ | $0.187 |
| 250+ | $0.171 |
| 500+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | SML-D13VWT86CCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel47AC1610RL Cut Tape47AC1610 |
| Product Range | SML-D13x(C) |
| Technical Datasheet | |
| LED Color | Red |
| LED Mounting | SMD |
| LED Case Size | 0603 |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Wavelength Typ | 630nm |
| Luminous Intensity | 55mcd |
| Viewing Angle | - |
| Lens Shape | Rectangular |
| Product Range | SML-D13x(C) |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Color | Red |
|---|---|
| LED Case Size | 0603 |
| Forward Voltage | 2V |
| Luminous Intensity | 55mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 630nm |
| Viewing Angle | - |
| Product Range | SML-D13x(C) |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
