Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-D12Y8WT86C LED, Yellow, SMD, 0603 [1608 Metric], 20 mA, 2.2 V, 590 nm](https://www.newark.com/productimages/standard/en_US/06AC2529-40.jpg)
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | SML-D12Y8WT86CCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel06AC2529RL Cut Tape06AC2529 |
| Product Range | EXCELED SML-D12 Series |
| Your Part Number | |
| Technical Datasheet |
140 In Stock
23,140 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.250 |
| 10+ | $0.175 |
| 15+ | $0.163 |
| 25+ | $0.151 |
| 50+ | $0.138 |
| 125+ | $0.126 |
| 250+ | $0.115 |
| 500+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | SML-D12Y8WT86CCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel06AC2529RL Cut Tape06AC2529 |
| Product Range | EXCELED SML-D12 Series |
| Technical Datasheet | |
| LED Color | Yellow |
| LED Mounting | SMD |
| LED Case Size | 0603 [1608 Metric] |
| Forward Current If | 20mA |
| Forward Voltage | 2.2V |
| Wavelength Typ | 590nm |
| Luminous Intensity | 63mcd |
| Viewing Angle | - |
| Lens Shape | Rectangular |
| Product Range | EXCELED SML-D12 Series |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 4 - 72 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SML-D12Y8WT86C from ROHM is an EXCELED series automotive mono colour chip LED in 1608 (0603) mini-mould package type.
- AlGalnP chip structure, package size is 1.6mm x 0.8mm (t=0.55mm)
- Yellow emitting colour
- Power dissipation of 54mW
- Operating temperature range from -40°C to 85°C
- Typical forward voltage VF = 2.2V at If = 20mA
- Maximum reverse current IR= 10µA at IF= 5V
- Dominant wavelength is 590nm (typ) at IF=20mA
- Luminous intensity is 63mcd (typ) at IF=20mA
- Automotive grade AEC-Q101 qualified
- Original device technology enables high brightness and high reliability
- <bold>This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device</bold>
Technical Specifications
| LED Color | Yellow |
|---|---|
| LED Case Size | 0603 [1608 Metric] |
| Forward Voltage | 2.2V |
| Luminous Intensity | 63mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 590nm |
| Viewing Angle | - |
| Product Range | EXCELED SML-D12 Series |
| MSL | MSL 4 - 72 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
