Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSML-D12Y3WT86
Newark Part No.74AK2304
Product RangeSML-D12 Series
Your Part Number
1,594 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 10+ | $0.221 |
| 25+ | $0.200 |
| 50+ | $0.178 |
| 100+ | $0.157 |
| 250+ | $0.142 |
| 500+ | $0.127 |
| 1000+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D12Y3WT86
Newark Part No.74AK2304
Product RangeSML-D12 Series
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ581nm
Luminous Intensity40mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D12 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
LED Case Size
1.6mm x 0.8mm
Forward Voltage
2.2V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
581nm
Viewing Angle
-
Product Range
SML-D12 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
