Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,702 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.203 |
| 10+ | $0.142 |
| 25+ | $0.129 |
| 50+ | $0.115 |
| 100+ | $0.102 |
| 250+ | $0.093 |
| 500+ | $0.084 |
| 1000+ | $0.078 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D12V8WT86
Newark Part No.72Y6396
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ630nm
Luminous Intensity40mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.2V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability