Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-811VTT86A
Newark Part No.
Re-Reel70AH6571
Cut Tape70AH6571
Product RangeSML-811x(A)
Your Part Number
Technical Datasheet
171 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.61 |
| 10+ | $0.43 |
| 25+ | $0.40 |
| 50+ | $0.36 |
| 100+ | $0.32 |
| 250+ | $0.30 |
| 500+ | $0.27 |
| 1000+ | $0.26 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-811VTT86A
Newark Part No.
Re-Reel70AH6571
Cut Tape70AH6571
Product RangeSML-811x(A)
Technical Datasheet
LED ColorRed
LED MountingSMD - Reverse Mount
LED Case Size1305 [3412 Metric]
Forward Current If10mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity22.4mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-811x(A)
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
1305 [3412 Metric]
Forward Voltage
1.95V
Luminous Intensity
22.4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD - Reverse Mount
Forward Current If
10mA
Wavelength Typ
630nm
Viewing Angle
-
Product Range
SML-811x(A)
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability