Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-811UTT86A
Newark Part No.74M4566
Your Part Number
Technical Datasheet
658 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.559 |
| 10+ | $0.391 |
| 25+ | $0.357 |
| 50+ | $0.324 |
| 100+ | $0.290 |
| 250+ | $0.267 |
| 500+ | $0.244 |
| 1000+ | $0.229 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.168 |
| 6000+ | $0.165 |
| 12000+ | $0.161 |
| 18000+ | $0.158 |
| 30000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-811UTT86A
Newark Part No.74M4566
Technical Datasheet
LED ColorRed
LED MountingSMD - Reverse Mount
LED Case Size-
Forward Current If10mA
Forward Voltage1.95V
Wavelength Typ625nm
Luminous Intensity22.4mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-811UTT86AAN is a reverse-mount Chip LED with transparent colourless resin, made of AIGaInP chip. It is suitable for coin processing machines, AC servo, network attached storage and DVR/DVS.
- Low current
- 62mW Power dissipation
- 5V Reverse voltage
- 100μA at 5V Maximum reverse current
- -40 to 85°C Operating temperature range
Applications
Industrial, HVAC, Test & Measurement, Motor Drive & Control, Automotive
Technical Specifications
LED Color
Red
LED Case Size
-
Forward Voltage
1.95V
Luminous Intensity
22.4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD - Reverse Mount
Forward Current If
10mA
Wavelength Typ
625nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for SML-811UTT86A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability