Print Page
1,314 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.516 |
| 25+ | $0.475 |
| 50+ | $0.434 |
| 100+ | $0.392 |
| 250+ | $0.364 |
| 500+ | $0.335 |
| 1000+ | $0.313 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-020MVTT86Copy
Newark Part No.70AH6569
Product RangeSML-020x
Technical Datasheet
LED ColorRed, Yellow Green
LED MountingSMD
LED Case Size-
Bulb Size-
Forward Current If-
Forward Voltage-
Wavelength Typ-
Forward Current / ColorR 20mA, YG 20mA
Luminous Intensity / ColorR 6mcd, YG 20mcd
Luminous Intensity-
Forward Voltage / ColorR 2V, YG 2.2V
Viewing Angle-
Lens ShapeRectangular
Wavelength / ColourR 650nm, YG 570nm
Product RangeSML-020x
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Yellow Green
LED Case Size
-
Forward Current If
-
Wavelength Typ
-
Luminous Intensity / Color
R 6mcd, YG 20mcd
Forward Voltage / Color
R 2V, YG 2.2V
Lens Shape
Rectangular
Product Range
SML-020x
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
-
Forward Voltage
-
Forward Current / Color
R 20mA, YG 20mA
Luminous Intensity
-
Viewing Angle
-
Wavelength / Colour
R 650nm, YG 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

