Print Page
Packaging Options
4,880 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.518 |
| 10+ | $0.365 |
| 25+ | $0.342 |
| 50+ | $0.320 |
| 100+ | $0.297 |
| 250+ | $0.285 |
| 500+ | $0.272 |
| 1000+ | $0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-011YTT86A
Newark Part No.30AJ7504
Product RangeSML-011x
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size3mm x 2mm
Forward Current If10mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity22.4mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-011x
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Yellow
LED Case Size
3mm x 2mm
Forward Voltage
2V
Luminous Intensity
22.4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
SML-011x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability