Print Page
2,784 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.550 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.550 |
| 50+ | $0.377 |
| 100+ | $0.271 |
| 250+ | $0.248 |
| 500+ | $0.224 |
| 1000+ | $0.208 |
| 2500+ | $0.204 |
| 5000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | SML-010VTT86Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel70AH6561RL Cut Tape70AH6561 |
| Product Range | SML-010x |
| Technical Datasheet | |
| LED Color | Red |
| LED Mounting | SMD |
| LED Case Size | 3mm x 2mm |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Wavelength Typ | 650nm |
| Luminous Intensity | 6.3mcd |
| Viewing Angle | - |
| Lens Shape | Rectangular |
| Product Range | SML-010x |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Color | Red |
|---|---|
| LED Case Size | 3mm x 2mm |
| Forward Voltage | 2V |
| Luminous Intensity | 6.3mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 650nm |
| Viewing Angle | - |
| Product Range | SML-010x |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

