Print Page
2,968 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.46 |
| 10+ | $0.29 |
| 25+ | $0.27 |
| 50+ | $0.25 |
| 100+ | $0.23 |
| 250+ | $0.21 |
| 500+ | $0.18 |
| 1000+ | $0.16 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMF10VTFTR
Newark Part No.
Re-Reel94AC7871
Cut Tape94AC7871
Product RangeSMFxxVTF
Technical Datasheet
Product RangeSMFxxVTF
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max17V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
SMFxxVTF
Reverse Standoff Voltage
10V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
Lead (23-Jan-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
17V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SMF10VTFTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability