Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSLR343WBN2PT
Newark Part No.31AK5950
Product RangeSLR343x Series
Your Part Number
Technical Datasheet
1,365 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.15 |
| 10+ | $0.83 |
| 100+ | $0.63 |
| 500+ | $0.54 |
| 1000+ | $0.52 |
| 4000+ | $0.49 |
| 10000+ | $0.45 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSLR343WBN2PT
Newark Part No.31AK5950
Product RangeSLR343x Series
Technical Datasheet
LED ColorWhite
LED MountingThrough Hole
Bulb Size-
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity3.3cd
Viewing Angle40°
Lens ShapeRound
Product RangeSLR343x Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
40°
Product Range
SLR343x Series
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
3.3cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability