Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSLR-322MC3F
Newark Part No.74AK2141
Product RangeSLR-322x Series
Your Part Number
Technical Datasheet
1,840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.50 |
| 10+ | $0.35 |
| 100+ | $0.26 |
| 500+ | $0.22 |
| 1000+ | $0.20 |
| 4000+ | $0.19 |
| 10000+ | $0.17 |
Price for:Each
Minimum: 5
Multiple: 5
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSLR-322MC3F
Newark Part No.74AK2141
Product RangeSLR-322x Series
Technical Datasheet
LED ColorYellow Green
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ563nm
Luminous Intensity25mcd
Viewing Angle35°
Lens ShapeRound
Product RangeSLR-322x Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow Green
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
25mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
563nm
Viewing Angle
35°
Product Range
SLR-322x Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability