Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSH8ME5TB1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel69AK5111RL
Cut Tape69AK5111
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.690 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 50+ | $1.320 |
| 100+ | $1.180 |
| 250+ | $1.070 |
| 500+ | $0.950 |
| 1000+ | $0.931 |
| 2500+ | $0.912 |
| 5000+ | $0.893 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8ME5TB1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel69AK5111RL
Cut Tape69AK5111
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.058ohm
Drain Source On State Resistance P Channel0.091ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.091ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.058ohm
Transistor Case Style
SOP
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
