Print Page
Image is for illustrative purposes only. Please refer to product description.

1,703 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $0.963 |
| 25+ | $0.876 |
| 50+ | $0.789 |
| 100+ | $0.701 |
| 250+ | $0.638 |
| 500+ | $0.574 |
| 1000+ | $0.524 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8MA4TB1
Newark Part No.29AK7498
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id9A
Continuous Drain Current Id N Channel9A
Continuous Drain Current Id P Channel9A
Drain Source On State Resistance N Channel0.0214ohm
Drain Source On State Resistance P Channel0.0296ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel3W
Power Dissipation P Channel3W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
9A
Continuous Drain Current Id P Channel
9A
Drain Source On State Resistance P Channel
0.0296ohm
No. of Pins
8Pins
Power Dissipation P Channel
3W
Product Range
-
MSL
-
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
9A
Drain Source On State Resistance N Channel
0.0214ohm
Transistor Case Style
SOP
Power Dissipation N Channel
3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
