Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCT4026DW7TLCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.29AK7113
Your Part Number
980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.470 |
| 10+ | $13.300 |
| 25+ | $12.690 |
| 50+ | $12.070 |
| 100+ | $11.460 |
| 250+ | $11.430 |
| 500+ | $11.400 |
| 1000+ | $10.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT4026DW7TLCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.29AK7113
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id51A
Drain Source Voltage Vds750V
On Resistance Rds(on)0.026ohm
Drain Source On State Resistance0.026ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.8V
Power Dissipation Pd150W
Power Dissipation150W
Operating Temperature Max175°C
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
750V
Drain Source On State Resistance
0.026ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.8V
Power Dissipation
150W
Product Range
-
SVHC
Lead (23-Jan-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
51A
On Resistance Rds(on)
0.026ohm
Transistor Case Style
TO-263
Rds(on) Test Voltage
18V
Power Dissipation Pd
150W
Operating Temperature Max
175°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
