Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSCT4026DLLTRDC
Newark Part No.50AM7247
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.430 |
| 10+ | $23.850 |
| 25+ | $22.470 |
| 50+ | $21.130 |
| 100+ | $19.780 |
| 250+ | $18.840 |
| 500+ | $18.060 |
| 1000+ | $17.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$25.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT4026DLLTRDC
Newark Part No.50AM7247
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id61A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.034ohm
Transistor Case StyleTOLL
No. of Pins8Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.8V
Power Dissipation214W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
61A
Drain Source On State Resistance
0.034ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
4.8V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
TOLL
Rds(on) Test Voltage
18V
Power Dissipation
214W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability