Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCT4013DLLTRDCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel50AM7245RL
Cut Tape50AM7245
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $36.020 | $36.02 |
| Total Price | $36.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $36.020 |
| 50+ | $27.000 |
| 100+ | $26.970 |
| 250+ | $26.430 |
| 500+ | $25.890 |
| 1000+ | $25.350 |
| 2500+ | $24.810 |
| 5000+ | $24.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT4013DLLTRDCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel50AM7245RL
Cut Tape50AM7245
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id120A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.0169ohm
Transistor Case StyleTOLL
No. of Pins8Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.8V
Power Dissipation405W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
120A
Drain Source On State Resistance
0.0169ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
4.8V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
TOLL
Rds(on) Test Voltage
18V
Power Dissipation
405W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
