Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoSCT3105KRC14Copy
Newark Part No.34AH2699
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id24A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.105ohm
Drain Source On State Resistance0.105ohm
Transistor Case StyleTO-247
Power Dissipation Pd134W
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation134W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.105ohm
Power Dissipation Pd
134W
Rds(on) Test Voltage
18V
Power Dissipation
134W
Product Range
-
MOSFET Module Configuration
Single
Continuous Drain Current Id
24A
On Resistance Rds(on)
0.105ohm
Transistor Case Style
TO-247
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
