Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | SCT3080ALHRC11Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 02AH4685 |
| Your Part Number | |
| Technical Datasheet |
438 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.560 |
| 10+ | $12.520 |
| 25+ | $12.300 |
| 50+ | $12.090 |
| 100+ | $11.870 |
| 250+ | $11.630 |
| 500+ | $11.400 |
Price for:Each
Minimum: 1
Multiple: 1
$17.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | SCT3080ALHRC11Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 02AH4685 |
| Technical Datasheet | |
| MOSFET Module Configuration | Single |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Continuous Drain Current Id | 30A |
| Drain Source Voltage Vds | 650V |
| On Resistance Rds(on) | 0.08ohm |
| Drain Source On State Resistance | 0.08ohm |
| Transistor Case Style | TO-247N |
| No. of Pins | 3Pins |
| Rds(on) Test Voltage | 18V |
| Gate Source Threshold Voltage Max | 5.6V |
| Power Dissipation | 134W |
| Power Dissipation Pd | 134W |
| Operating Temperature Max | 175°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| MOSFET Module Configuration | Single |
|---|---|
| Channel Type | N Channel |
| Drain Source Voltage Vds | 650V |
| Drain Source On State Resistance | 0.08ohm |
| No. of Pins | 3Pins |
| Gate Source Threshold Voltage Max | 5.6V |
| Power Dissipation Pd | 134W |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 30A |
| On Resistance Rds(on) | 0.08ohm |
| Transistor Case Style | TO-247N |
| Rds(on) Test Voltage | 18V |
| Power Dissipation | 134W |
| Operating Temperature Max | 175°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
