Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSCT3040KLGC11
Newark Part No.05AC9462
Also Known AsSCT3040KLGC11
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.260 |
| 5+ | $37.880 |
| 10+ | $35.500 |
| 25+ | $33.120 |
| 60+ | $30.750 |
Price for:Each
Minimum: 1
Multiple: 1
$40.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT3040KLGC11
Newark Part No.05AC9462
Also Known AsSCT3040KLGC11
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id55A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.04ohm
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-247N
Power Dissipation Pd262W
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation262W
Operating Temperature Max175°C
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.04ohm
Power Dissipation Pd
262W
Rds(on) Test Voltage
18V
Power Dissipation
262W
Product Range
-
SVHC
Lead (23-Jan-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
55A
On Resistance Rds(on)
0.04ohm
Transistor Case Style
TO-247N
No. of Pins
3Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SCT3040KLGC11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability