Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCT3017ALGC11Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81AC5489
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.480 |
| 5+ | $80.950 |
| 10+ | $80.410 |
| 25+ | $78.800 |
| 50+ | $77.190 |
| 100+ | $75.590 |
Price for:Each
Minimum: 1
Multiple: 1
$81.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT3017ALGC11Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81AC5489
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id118A
On Resistance Rds(on)0.017ohm
Drain Source Voltage Vds650V
Drain Source On State Resistance0.017ohm
Transistor Case StyleTO-247N
Power Dissipation Pd427W
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation427W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
On Resistance Rds(on)
0.017ohm
Drain Source On State Resistance
0.017ohm
Power Dissipation Pd
427W
Rds(on) Test Voltage
18V
Power Dissipation
427W
Product Range
-
SVHC
To Be Advised
MOSFET Module Configuration
Single
Continuous Drain Current Id
118A
Drain Source Voltage Vds
650V
Transistor Case Style
TO-247N
No. of Pins
3Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
