Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCT2450KEGC11Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.45AJ7674
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.990 |
| 10+ | $9.040 |
| 25+ | $8.200 |
| 50+ | $7.350 |
| 100+ | $6.880 |
| 250+ | $6.400 |
| 500+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$12.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT2450KEGC11Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.45AJ7674
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id10A
On Resistance Rds(on)0.45ohm
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.45ohm
Transistor Case StyleTO-247N
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.8V
Power Dissipation Pd85W
Power Dissipation85W
Operating Temperature Max175°C
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
On Resistance Rds(on)
0.45ohm
Drain Source On State Resistance
0.45ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.8V
Power Dissipation
85W
Product Range
-
MOSFET Module Configuration
Single
Continuous Drain Current Id
10A
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247N
Rds(on) Test Voltage
18V
Power Dissipation Pd
85W
Operating Temperature Max
175°C
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
