Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $4.320 |
| 25+ | $4.090 |
| 50+ | $3.860 |
| 100+ | $3.640 |
| 250+ | $3.380 |
| 500+ | $3.110 |
| 1000+ | $2.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCS215ANHRTRL
Newark Part No.19AM7206
Technical Datasheet
Product Range-
Diode ConfigurationSingle Dual Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current15A
Total Capacitive Charge22nC
Diode Case StyleTO-263
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
22nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single Dual Cathode
Average Forward Current
15A
Diode Case Style
TO-263
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
