Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRW4E045ATTCL1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel91AH8989RL
Cut Tape91AH8989
Your Part Number
1,369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.440 | $7.20 |
| Total Price | $7.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.440 |
| 10+ | $0.940 |
| 15+ | $0.867 |
| 25+ | $0.794 |
| 50+ | $0.721 |
| 125+ | $0.650 |
| 250+ | $0.637 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRW4E045ATTCL1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel91AH8989RL
Cut Tape91AH8989
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4.5A
Drain Source On State Resistance0.048ohm
On Resistance Rds(on)0.034ohm
Transistor Case StyleDFN1616
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation Pd1.5W
Power Dissipation1.5W
No. of Pins7Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.048ohm
Transistor Case Style
DFN1616
Rds(on) Test Voltage
10V
Power Dissipation Pd
1.5W
No. of Pins
7Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
4.5A
On Resistance Rds(on)
0.034ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
