Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRVQ040N05HZGTR
Newark Part No.
Re-Reel78AH7530
Cut Tape78AH7530
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.72 |
| 10+ | $0.70 |
| 25+ | $0.68 |
| 50+ | $0.66 |
| 100+ | $0.63 |
| 250+ | $0.60 |
| 500+ | $0.56 |
| 1000+ | $0.52 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRVQ040N05HZGTR
Newark Part No.
Re-Reel78AH7530
Cut Tape78AH7530
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds45V
Continuous Drain Current Id4A
Drain Source On State Resistance0.053ohm
On Resistance Rds(on)0.038ohm
Transistor Case StyleTSMT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1.25W
Power Dissipation Pd1.25W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
45V
Drain Source On State Resistance
0.053ohm
Transistor Case Style
TSMT
Rds(on) Test Voltage
10V
Power Dissipation
1.25W
No. of Pins
6Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
4A
On Resistance Rds(on)
0.038ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
1.25W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability