Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRSS095N05HZGTBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel51AH6461RL
Cut Tape51AH6461
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.960 | $2.96 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 50+ | $1.750 |
| 100+ | $1.290 |
| 250+ | $1.200 |
| 500+ | $1.110 |
| 1000+ | $1.060 |
| 2500+ | $1.030 |
| 5000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRSS095N05HZGTBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel51AH6461RL
Cut Tape51AH6461
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds45V
Continuous Drain Current Id9.5A
On Resistance Rds(on)0.011ohm
Drain Source On State Resistance0.016ohm
Transistor Case StyleSOP
Transistor MountingSurface Mount
Power Dissipation Pd2W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation2W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
45V
On Resistance Rds(on)
0.011ohm
Transistor Case Style
SOP
Power Dissipation Pd
2W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
9.5A
Drain Source On State Resistance
0.016ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
