Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRSB6.8SMFHT2N
Newark Part No.91Y6972
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRSB6.8SMFHT2N
Newark Part No.91Y6972
Technical Datasheet
Zener Voltage Nom6.8V
Clamping Voltage Vc Max-
Diode Case StyleSOD-523
Power Dissipation10W
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd150mW
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
SOD-523
No. of Pins
2Pins
Power Dissipation Pd
150mW
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Clamping Voltage Vc Max
-
Power Dissipation
10W
Operating Voltage
-
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate