Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRSA30LDDTE25Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH2032RL
Cut Tape69AH2032
Your Part Number
1,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.911 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.911 |
| 50+ | $0.708 |
| 100+ | $0.541 |
| 250+ | $0.504 |
| 500+ | $0.466 |
| 1000+ | $0.368 |
| 2500+ | $0.364 |
| 5000+ | $0.357 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRSA30LDDTE25Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH2032RL
Cut Tape69AH2032
Technical Datasheet
Clamping Voltage Vc Max41.4V
Diode Case StyleSOD-106
No. of Pins2Pins
Operating Voltage30V
Power Dissipation Pd1W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Clamping Voltage Vc Max
41.4V
No. of Pins
2Pins
Power Dissipation Pd
1W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-106
Operating Voltage
30V
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
