Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRS1E240GNTBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AC3082RL
Cut Tape82AC3082
Your Part Number
1,858 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 50+ | $0.854 |
| 100+ | $0.617 |
| 250+ | $0.553 |
| 500+ | $0.488 |
| 1000+ | $0.445 |
| 2500+ | $0.399 |
| 5000+ | $0.368 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRS1E240GNTBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AC3082RL
Cut Tape82AC3082
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id72A
On Resistance Rds(on)0.0026ohm
Drain Source On State Resistance3300µohm
Transistor Case StyleHSOP
Transistor MountingSurface Mount
Power Dissipation Pd27W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation27W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0026ohm
Transistor Case Style
HSOP
Power Dissipation Pd
27W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
72A
Drain Source On State Resistance
3300µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
27W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
