Print Page
Image is for illustrative purposes only. Please refer to product description.

2,302 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.280 |
| 25+ | $1.140 |
| 50+ | $0.999 |
| 100+ | $0.859 |
| 250+ | $0.769 |
| 500+ | $0.679 |
| 1000+ | $0.621 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRRS050P03HZGTBCopy
Newark Part No.91AH8985
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5A
Drain Source On State Resistance0.05ohm
On Resistance Rds(on)0.036ohm
Transistor Case StyleSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation2W
Power Dissipation Pd2W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.05ohm
Transistor Case Style
SOP
Rds(on) Test Voltage
10V
Power Dissipation
2W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
5A
On Resistance Rds(on)
0.036ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
