Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRRL025P03FRATRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel24AC5298RL
Cut Tape24AC5298
Your Part Number
745 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.795 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.795 |
| 50+ | $0.497 |
| 100+ | $0.324 |
| 250+ | $0.287 |
| 500+ | $0.250 |
| 1000+ | $0.245 |
| 2500+ | $0.240 |
| 5000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRRL025P03FRATRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel24AC5298RL
Cut Tape24AC5298
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.5A
On Resistance Rds(on)0.055ohm
Drain Source On State Resistance0.075ohm
Transistor Case StyleTUMT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1W
Gate Source Threshold Voltage Max2.5V
Power Dissipation1W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.055ohm
Transistor Case Style
TUMT
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
2.5A
Drain Source On State Resistance
0.075ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1W
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
