Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRRE04EA6DTR
Newark Part No.81AC5348
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRRE04EA6DTR
Newark Part No.81AC5348
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current400mA
Diode ConfigurationDual Isolated
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-25T
No. of Pins5Pins
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Isolated
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
5Pins
Qualification
-
Average Forward Current
400mA
Forward Voltage Max
1.1V
Forward Surge Current
2A
Diode Case Style
SOT-25T
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate