Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRR1VWM4STR
Newark Part No.51AH6453
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoRR1VWM4STR
Newark Part No.51AH6453
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time-
Forward Surge Current15A
Operating Temperature Max175°C
Diode Case StylePMDE
No. of Pins2Pins
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
15A
Diode Case Style
PMDE
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability