Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRQ5E070BNTCLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AC3068RL
Cut Tape82AC3068
Your Part Number
1,242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 50+ | $0.696 |
| 100+ | $0.457 |
| 250+ | $0.406 |
| 500+ | $0.354 |
| 1000+ | $0.320 |
| 2500+ | $0.299 |
| 5000+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ5E070BNTCLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AC3068RL
Cut Tape82AC3068
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id7A
On Resistance Rds(on)0.0124ohm
Drain Source On State Resistance0.0161ohm
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
Power Dissipation Pd760mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation760mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0124ohm
Transistor Case Style
SOT-346T
Power Dissipation Pd
760mW
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
7A
Drain Source On State Resistance
0.0161ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
760mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
