Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRLS245TE-11
Newark Part No.74M4231
Technical Datasheet
Diode Configuration-
Repetitive Peak Reverse Voltage250V
Average Forward Current200mA
Forward Voltage Max1.5V
Reverse Recovery Time75ns
Forward Surge Current1A
Operating Temperature Max175°C
Diode Case StyleLL-34
No. of Pins2Pins
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
-
Average Forward Current
200mA
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.5V
Forward Surge Current
1A
Diode Case Style
LL-34
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
