Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRLD90QZWJ-10ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AK9055
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.220 |
| 5+ | $50.910 |
| 10+ | $46.590 |
| 25+ | $44.930 |
| 50+ | $43.280 |
| 100+ | $41.620 |
Price for:Each
Minimum: 1
Multiple: 1
$55.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD90QZWJ-10ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AK9055
Technical Datasheet
Wavelength Typ905nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power (VA)25W
Output Power25W
Data Rate Max-
Laser ClassClass IV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating9A
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
Metal Can
Output Power
25W
Laser Class
Class IV
Operating Temperature Max
85°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
25W
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
9A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
