Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.040 |
| 5+ | $90.430 |
| 10+ | $84.830 |
| 25+ | $82.340 |
| 60+ | $79.840 |
| 120+ | $77.340 |
Price for:Each
Minimum: 1
Multiple: 1
$96.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD90QZW3-00ACopy
Newark Part No.74AJ1340
Technical Datasheet
Wavelength Typ905nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power (VA)75W
Output Power75W
Data Rate Max-
Laser Class-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating30A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
Metal Can
Output Power
75W
Laser Class
-
Operating Temperature Max
85°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
75W
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
30A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
