Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRLD82NZJ1-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AH6479
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.300 |
| 5+ | $40.300 |
| 10+ | $36.290 |
| 25+ | $34.890 |
| 50+ | $33.500 |
| 100+ | $32.100 |
| 250+ | $31.460 |
Price for:Each
Minimum: 1
Multiple: 1
$44.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD82NZJ1-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AH6479
Technical Datasheet
Wavelength Typ822nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power220mW
Output Power (VA)220mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max60°C
Current Rating255mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 820nm invisible single mode laser diode
- Φ5.6 metal stem
- For motion sensor for gesture control, 3D depth sensor
Technical Specifications
Wavelength Typ
822nm
Diode Case Style
Metal Can
Output Power (VA)
220mW
Laser Class
Class 3B
Operating Temperature Max
60°C
Product Range
-
No. of Pins
3Pins
Output Power
220mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
255mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
