Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.290 |
| 10+ | $13.600 |
| 25+ | $12.890 |
| 60+ | $12.160 |
| 120+ | $11.450 |
| 270+ | $10.990 |
| 510+ | $10.530 |
Price for:Each
Minimum: 1
Multiple: 1
$17.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD65PZX2-01A
Newark Part No.70AH6472
Technical Datasheet
Wavelength Typ658nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power7mW
Output Power (VA)7mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max70°C
Current Rating33mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
658nm
Diode Case Style
Metal Can
Output Power (VA)
7mW
Laser Class
Class 3B
Operating Temperature Max
70°C
Product Range
-
No. of Pins
3Pins
Output Power
7mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
33mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
