Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRLD63NPC5-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AH6465
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.690 |
| 10+ | $16.640 |
| 25+ | $15.850 |
| 50+ | $15.070 |
| 100+ | $14.280 |
| 250+ | $13.770 |
| 500+ | $13.260 |
Price for:Each
Minimum: 1
Multiple: 1
$20.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD63NPC5-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AH6465
Technical Datasheet
Wavelength Typ635nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power (VA)6mW
Output Power6mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max40°C
Current Rating33mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
635nm
Diode Case Style
Metal Can
Output Power
6mW
Laser Class
Class 3B
Operating Temperature Max
40°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
6mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
33mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
