Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRK7002BMT116Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6113
Re-Reel10AC8659RL
Cut Tape10AC8659
Your Part Number
52,940 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.200 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.200 |
| 10+ | $0.121 |
| 15+ | $0.109 |
| 25+ | $0.098 |
| 50+ | $0.086 |
| 125+ | $0.075 |
| 250+ | $0.065 |
| 500+ | $0.054 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.052 |
| 6000+ | $0.049 |
| 9000+ | $0.046 |
| 15000+ | $0.045 |
| 30000+ | $0.044 |
| 75000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRK7002BMT116Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6113
Re-Reel10AC8659RL
Cut Tape10AC8659
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id250mA
On Resistance Rds(on)1.7ohm
Drain Source On State Resistance2.4ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation350mW
Power Dissipation Pd350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
1.7ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
350mW
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
250mA
Drain Source On State Resistance
2.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
Power Dissipation Pd
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RK7002BMT116
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
