Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRJ1U330AAFRGTLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AC3034RL
Cut Tape82AC3034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.700 | $5.70 |
| Total Price | $5.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 50+ | $2.960 |
| 100+ | $2.700 |
| 250+ | $2.480 |
| 500+ | $2.260 |
| 1000+ | $2.210 |
| 2500+ | $2.170 |
| 5000+ | $2.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRJ1U330AAFRGTLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AC3034RL
Cut Tape82AC3034
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id33A
Drain Source On State Resistance0.105ohm
On Resistance Rds(on)0.077ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd211W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation211W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.105ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
211W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (23-Jan-2024)
Channel Type
N Channel
Continuous Drain Current Id
33A
On Resistance Rds(on)
0.077ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
211W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
