Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGTV80TS65DGC13Copy
Newark Part No.94AK7652
Product RangeField Stop Trench Series
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRGTV80TS65DGC13Copy
Newark Part No.94AK7652
Product RangeField Stop Trench Series
Continuous Collector Current78A
Collector Emitter Saturation Voltage1.5V
Power Dissipation234W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247GE
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
78A
Power Dissipation
234W
Transistor Case Style
TO-247GE
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
