Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGTV00TK65GVC11Copy
Newark Part No.69AC6510
Product RangeField Stop Trench RGTV Series
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRGTV00TK65GVC11Copy
Newark Part No.69AC6510
Product RangeField Stop Trench RGTV Series
DC Collector Current45A
Continuous Collector Current45A
Collector Emitter Saturation Voltage Vce(on)1.5V
Collector Emitter Saturation Voltage1.5V
Power Dissipation Pd94W
Power Dissipation94W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-3PFM
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench RGTV Series
MSL-
SVHCTo Be Advised
Product Overview
New 650V IGBTs Deliver Class-Leading Efficiency with Soft Switching. Two new types of 650V IGBTs that combine class-leading low conduction loss with high-speed switching characteristics. This makes them ideal for power conversion in general-purpose inverters and converters for consumer appliances, such as ACs and IH (Induction Heaters), as well as industrial equipment, including power conditioners, welding machines, and UPS (Uninterrupted Power Supplies). The RGTV series features short circuit tolerance.
Technical Specifications
DC Collector Current
45A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation Pd
94W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-3PFM
Operating Temperature Max
175°C
Product Range
Field Stop Trench RGTV Series
SVHC
To Be Advised
Continuous Collector Current
45A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation
94W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
