Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRGT8NS65DGTLCopy
Newark Part No.76Y4989
DC Collector Current8A
Continuous Collector Current8A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation65W
Power Dissipation Pd65W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-263S
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
8A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
65W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-263S
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Continuous Collector Current
8A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
65W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
