Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRGT8NS65DGC9Copy
Newark Part No.10AH0569
Continuous Collector Current8A
DC Collector Current8A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation65W
Power Dissipation Pd65W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-262
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
8A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
65W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-262
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
DC Collector Current
8A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
65W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
