Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGT8BM65DGTL1Copy
Newark Part No.94AK7654
Product RangeField Stop Trench Series
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRGT8BM65DGTL1Copy
Newark Part No.94AK7654
Product RangeField Stop Trench Series
Continuous Collector Current12A
Collector Emitter Saturation Voltage1.65V
Power Dissipation62W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-252GE
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeField Stop Trench Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
12A
Power Dissipation
62W
Transistor Case Style
TO-252GE
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
