Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRGS50NL65HRBTL
Newark Part No.
Re-Reel85AK9613
Cut Tape85AK9613
Product RangeField Stop Trench Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoRGS50NL65HRBTL
Newark Part No.
Re-Reel85AK9613
Cut Tape85AK9613
Product RangeField Stop Trench Series
Continuous Collector Current50A
Collector Emitter Saturation Voltage1.65V
Power Dissipation206W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-263L
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeField Stop Trench Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
50A
Power Dissipation
206W
Transistor Case Style
TO-263L
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability