Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRGCL80TK60DGC11
Newark Part No.10AH0539
Technical Datasheet
Continuous Collector Current35A
DC Collector Current35A
Collector Emitter Saturation Voltage1.4V
Collector Emitter Saturation Voltage Vce(on)1.4V
Power Dissipation Pd57W
Power Dissipation57W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-3PFM
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
35A
Collector Emitter Saturation Voltage
1.4V
Power Dissipation Pd
57W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-3PFM
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
DC Collector Current
35A
Collector Emitter Saturation Voltage Vce(on)
1.4V
Power Dissipation
57W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
